Festo KMP Connecting Cable, 530051
- RS-stocknr.:
- 650-454
- Fabrikantnummer:
- KMP6-25P-12-10
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 109,45
(excl. BTW)
€ 132,43
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,45 |
*prijsindicatie
- RS-stocknr.:
- 650-454
- Fabrikantnummer:
- KMP6-25P-12-10
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mount Accessory for Pneumatic Valve | ||
- Land van herkomst:
- DE
The Festo Connecting Cable is engineered to provide robust and reliable connectivity for field devices in industrial environments. With compliant standards to DIN 41652, it features a durable design that supports operational voltages up to 30 V and a current rating of 2.8 A at elevated temperatures. This cable, with an impressive length of 10 metres, incorporates both angular and straight connection types to offer versatility in installation. Its construction ensures compatibility across various applications while the multiple cores facilitate efficient connections, making it an essential choice for professionals looking to enhance their system reliability.
Conforms to DIN 41652 standards for universal compatibility
Cable sheath constructed from PVC offers flexibility and durability
Includes 25 connections with 15 actively used for efficient data transmission
Comes with necessary CE and UKCA markings demonstrating compliance with directives
Material components chosen for reliability including gold-plated contacts for enhanced conductivity
