Festo KMP Cable, 530047
- RS-stocknr.:
- 651-133
- Fabrikantnummer:
- KMP6-25P-20-5
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 138,22
(excl. BTW)
€ 167,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 138,22 |
*prijsindicatie
- RS-stocknr.:
- 651-133
- Fabrikantnummer:
- KMP6-25P-20-5
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KMP | |
| Model Number | 530047 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP | ||
Model Number 530047 | ||
- Land van herkomst:
- DE
The Festo Connecting Cable seamlessly integrates complex field devices with controllers, ensuring reliable data transmission and minimal disruption. Designed to international standards, this robust cable features a compact angular socket design and a straight cable outlet, making it suitable for a variety of applications. With an impressive operational voltage range of DC 0 V to 30 V and a nominal operating voltage of DC 24 V, it excels in demanding environments thanks to its exceptional immunity to surge and impressive current rating. Built for durability, the cable's effective bending radius and PVC sheath offer both flexibility and protection, making it ideal for both static and dynamic installations. Whether for industrial automation or connection to equipment, this connecting cable is engineered for performance and longevity.
Conforms to DIN 41652 standards for enhanced compatibility
Designed with an angular socket for space-saving installations
Offers a generous cable length of 5 m to accommodate diverse setups
Rated for a current up to 2.8 A at 40°C which ensuring reliable operation
Utilises a PVC cable sheath providing durability and flexibility
Nickel-plated brass screw-type lock enhances the connection security
Gold-plated copper alloy electrical contacts improve conductivity
RoHS-compliant materials ensure adherence to environmental standards
Designed with an angular socket for space-saving installations
Offers a generous cable length of 5 m to accommodate diverse setups
Rated for a current up to 2.8 A at 40°C which ensuring reliable operation
Utilises a PVC cable sheath providing durability and flexibility
Nickel-plated brass screw-type lock enhances the connection security
Gold-plated copper alloy electrical contacts improve conductivity
RoHS-compliant materials ensure adherence to environmental standards
