Festo KMP Cable, 527547
- RS-stocknr.:
- 652-079
- Fabrikantnummer:
- KMP6-26P-16-5
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 138,22
(excl. BTW)
€ 167,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 138,22 |
*prijsindicatie
- RS-stocknr.:
- 652-079
- Fabrikantnummer:
- KMP6-26P-16-5
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KMP | |
| Model Number | 527547 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Accessory Type Cable | ||
Manufacturer Series KMP | ||
Model Number 527547 | ||
- Land van herkomst:
- DE
The Festo Connecting Cable is designed to facilitate reliable connections between field devices and controllers. Engineered with durability in mind, it is equipped to operate within a diverse voltage range and withstand varying environmental conditions. This cable provides a seamless integration for enhanced efficiency and performance in all applications. Its angular socket configuration on the field device side enables easy and straightforward installation, while the robust materials contribute to its long-lasting functionality. This product meets DIN 41652 standards, ensuring that it adheres to high quality and safety benchmarks, making it a vital choice for professionals seeking dependable connectivity solutions.
Conforms to DIN 41652 standards for compatibility and performance
Angular socket design allows for compact installations in tight spaces
Operates effectively within a voltage range of DC 0 V to 30 V
Rated nominal operating voltage is DC 24 V for practical use
Immunity to surge levels at 1 kV to protect against electrical disturbances
IP40 protection ensures resistance to dust and moisture ingress
Grey PVC cable sheath provides flexibility and protection in various environments
Gold-plated copper alloy electrical contacts for superior conductivity
Angular socket design allows for compact installations in tight spaces
Operates effectively within a voltage range of DC 0 V to 30 V
Rated nominal operating voltage is DC 24 V for practical use
Immunity to surge levels at 1 kV to protect against electrical disturbances
IP40 protection ensures resistance to dust and moisture ingress
Grey PVC cable sheath provides flexibility and protection in various environments
Gold-plated copper alloy electrical contacts for superior conductivity
