Festo VAVC, 3019144 VZQA Series Pinch Valves
- RS-stocknr.:
- 122-8217
- Fabrikantnummer:
- VAVC-Q2-M22U-15-S1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 49,27
(excl. BTW)
€ 59,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,27 |
*prijsindicatie
- RS-stocknr.:
- 122-8217
- Fabrikantnummer:
- VAVC-Q2-M22U-15-S1
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | VAVC | |
| Model Number | 3019144 | |
| For Use With | VZQA Series Pinch Valves | |
| Standards/Approvals | Conforms to LABS (PWIS) standards for cleanliness,RoHS | |
| Product Type | Pinch Valve Seal Cartridge | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series VAVC | ||
Model Number 3019144 | ||
For Use With VZQA Series Pinch Valves | ||
Standards/Approvals Conforms to LABS (PWIS) standards for cleanliness,RoHS | ||
Product Type Pinch Valve Seal Cartridge | ||
- Land van herkomst:
- DE
Festo VAVC Series Pinch Valve Seal Cartridge, Seal Cartridge Accessory Type, For Use With VZQA Series Pinch Valves - VAVC-Q2-M22U-15-S1, Numeric Part Number: 3019144
This pinch valve seal cartridge is designed for use with VZQA series pinch valves, providing a reliable solution for applications requiring effective sealing. Featuring a nominal size of DN 15, it is suitable for food applications as per the declaration of conformity. The cartridge is constructed from high-quality materials, ensuring durability and compliance with regulations.
Features & Benefits
• Complies with LABS (PWIS) standards for critical applications
• Constructed with VMQ (silicone) for added reliability
• Made from PA6 material which enhances durability
• Designed specifically for seamless integration with VZQA series
Applications
• Utilised in pneumatic systems where effective sealing is crucial
• Ideal for food processing ensuring compliance
• Suitable for various industrial involving fluid handling
• Compatible with specific Festo valve systems for optimal performance
What type of materials are used in the construction of this product?
The shut-off element is made from VMQ (silicone), while the bowl is constructed from PA6. These materials ensure optimal performance and compliance with safety standards.
What is the operational temperature range for effective usage?
It operates effectively within a temperature range of 5°C to 30°C, which makes it suitable for a variety of environments.
Can it be stored for long periods without degradation?
It should be stored at temperatures between 5°C to 30°C to maintain its integrity and performance over time.
What specific series of valves is this cartridge compatible with?
This seal cartridge is specifically designed for use with the VZQA series pinch valves, ensuring a precise fit and optimal performance in pneumatic applications.
VZQA Pinch Valve Seal Cartridges
Pinch valve seal cartridges for Festos VZQA series pinch valves. Available in silicone, EPDM and NBR rubber and to fit DN6 and DN15 size pinch valves.
Flow Regulators & Restrictors - Festo
Gerelateerde Links
- Festo VAVC, 3970094 VZQA Series Pinch Valves
- Festo VAVC, 2392883 VZQA Series Pinch Valves
- Festo VAVC, 3019151 VZQA Series Pinch Valves
- Festo VAVC, 3019148 VZQA Series Pinch Valves
- Festo VAVC, 2392881 VZQA Series Pinch Valves
- Festo VAVC, 2392882 VZQA Series Pinch Valves
- Festo VAVC, 3418619 VZQA Series Pinch Valves
- Festo VAVC, 3970092 VZQA Series