Festo VAVC, 2392881 VZQA Series Pinch Valves

Subtotaal (1 eenheid)*

€ 23,09

(excl. BTW)

€ 27,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 23,09

*prijsindicatie

RS-stocknr.:
122-8220
Fabrikantnummer:
VAVC-Q2-M22U-6-N
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

VAVC

Model Number

2392881

For Use With

VZQA Series Pinch Valves

Standards/Approvals

Conforms to LABS (PWIS) standards for cleanliness,RoHS

Product Type

Pinch Valve Seal Cartridge

Land van herkomst:
DE

Festo VAVC Series Pinch Valve Seal Cartridge, For Use With VZQA Series Valves, Accessory Type Seal Cartridge - VAVC-Q2-M22U-6-N, Numeric Part Number: 2392881


This pinch valve seal cartridge is designed specifically for use with VZQA series pinch valves. It features a nominal size of DN 6 and is constructed from high-quality materials to ensure optimum performance in industrial applications. The seal cartridge offers a temperature storage range of 5°C to 20°C, making it suitable for various operational settings.

Features & Benefits


• NBR material ensures effective shut-off capabilities

• Designed for precision fitting in VZQA series pinch valves

• High-temperature tolerance supports diverse working conditions

• Facilitates straightforward replacement for efficient maintenance

Applications


• Used with VZQA series pinch valves for tight sealing

• Ideal in automation systems requiring precise fluid control

• Suitable for pneumatic demanding reliable performance

What advantages does the NBR shut-off element provide in operation?


The NBR shut-off element is specifically chosen for its outstanding sealing capability and resilience under pressure, ensuring effective operation and reducing leak risks in pinch valves.

How does the material composition influence the valve cartridge's performance?


The combination of NBR and PA6 materials contributes to a balanced performance, ensuring both flexibility in sealing and robustness against wear, making it effective for prolonged use in demanding environments.

What maintenance steps are recommended for the seal cartridge?


Regular inspections should be carried out to check for wear and surface damage. If any degradation is noted, replacing the cartridge promptly ensures the system operates efficiently without interruptions.

VZQA Pinch Valve Seal Cartridges


Pinch valve seal cartridges for Festo’s VZQA series pinch valves. Available in silicone, EPDM and NBR rubber and to fit DN6 and DN15 size pinch valves.

Flow Regulators & Restrictors - Festo


Gerelateerde Links