Subtotaal (1 eenheid)*
€ 662,98
(excl. BTW)
€ 802,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 662,98 |
*prijsindicatie
- RS-stocknr.:
- 278-6669
- Fabrikantnummer:
- CPX-FB37
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | CPX | |
| Model Number | 2735960 | |
| Standards/Approvals | IP65, IP67, VDMA24364-B2-L, RoHS-compliant | |
| Product Type | Block Assembly | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series CPX | ||
Model Number 2735960 | ||
Standards/Approvals IP65, IP67, VDMA24364-B2-L, RoHS-compliant | ||
Product Type Block Assembly | ||
- Land van herkomst:
- DE
Festo CPX Series Bus Node, 18 to 30V DC Operational Voltage Range, IP65/IP67 - CPX-FB37, Numeric Part Number:2735960
This block assembly is designed for integration within industrial automation systems, offering enhanced communication through its bus node functionality. It operates with a robust protocol that ensures efficient data exchange for complex automation tasks. Its easy connection to various components aids in streamlining operations and boosting overall system performance.
Features & Benefits
• IP65 and IP67 protection ratings provide dust and water resistance
• Built-in diagnostics facilitate troubleshooting
• Compact dimensions enhance space utilisation in installations
• Dual network ports support flexible communication options
• ESI file support simplifies configuration and integration
Applications
• Used in multi-axis control systems for automation
• Employed in sensor integration for real-time monitoring
• Suitable for solutions needing high-speed data transfer
• Compatible with programmable logic controllers for improved processing
What is the recommended operating voltage range for installation?
The recommended operating voltage range is DC 18V to 30V.
How does it handle data communication errors?
It features diagnostic memory to log communication errors for analysis.
Can it withstand extreme temperatures for outdoor applications?
Yes, it operates effectively in temperatures from -5°C to 50°C.
What type of materials is used in its construction?
The housing material is PA-reinforced and RoHS-compliant.
Gerelateerde Links
- Festo CPX Bus Node, 2093101
- Festo CPX Bus Node, 2474896
- Festo CPX Bus Node, 1912451
- Festo CPX Bus Node, 195740
- Festo CPX Bus Node, 526176
- Festo CPX-M Series Peripheral Bus for Use with Electrical Peripherals
- Festo CPX-E Series Peripheral Bus for Use with Electrical Peripherals, 24 V
- Festo CPX-AP Series Peripheral Bus for Use with Electrical Peripherals, 24 V