Festo VABF, 563401 Compressed Air

Subtotaal (1 eenheid)*

€ 192,76

(excl. BTW)

€ 233,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 192,76

*prijsindicatie

RS-stocknr.:
288-8496
Fabrikantnummer:
VABF-S7-F1B5P1-F
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

VABF

Model Number

563401

For Use With

Compressed Air

Standards/Approvals

ATEX, CRC 4, ISO 8573-1:2010, VDMA24364 zone III, IP65, RoHS

Product Type

Supply Module

Land van herkomst:
DE
The Festo Throttle plate is a high-quality industrial valve accessory designed to operate within a pressure range of 0 bar to 12 bar. It features a CRC 4 corrosion resistance class, making it suitable for applications with very high corrosion stress. With IP65 degree of protection and RoHS-compliant materials, this throttle plate ensures durability and safety in various industrial settings.

Suitable for operating pressure range of 0 MPa to 1.2 MPa

Features optional mounting position for flexibility in installation

Designed for use with compressed air to ISO 8573-1:2010 standards

Corrosion-resistant CRC 4 class for high corrosion stress environments

IP65 degree of protection for durability and reliability

Ematal coated aluminium material sub-base for enhanced longevity

NBR material seals for secure connections and leak prevention

Gerelateerde Links