- RS-stocknr.:
- 203-1701
- Fabrikantnummer:
- QSYLV-G1/2-12
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 16,20
(excl. BTW)
€ 19,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 16,20 |
- RS-stocknr.:
- 203-1701
- Fabrikantnummer:
- QSYLV-G1/2-12
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 7mm and assembled in any position with 2 output.
Ambient temperature -10 to 80 °C
Container size 1
Container size 1
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Model Number p | 186212 |
Body Material | PBT |