- RS-stocknr.:
- 173-1501
- Fabrikantnummer:
- MKT1822515405
- Fabrikant:
- Vishay
- RS-stocknr.:
- 173-1501
- Fabrikantnummer:
- MKT1822515405
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1.5µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 13.5mm |
Height | 23.5mm |
Dimensions | 31.5 x 13.5 x 23.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |