- RS-stocknr.:
- 173-1688
- Fabrikantnummer:
- MMK15104K400B04L4BULK
- Fabrikant:
- KEMET
- RS-stocknr.:
- 173-1688
- Fabrikantnummer:
- MMK15104K400B04L4BULK
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 5.5 x 10.5 x 18mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |