- RS-stocknr.:
- 103-8603
- Fabrikantnummer:
- EZPE80356MTA
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 103-8603
- Fabrikantnummer:
- EZPE80356MTA
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 35µF |
Voltage | 800V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPE |
Lead Pitch | 10.2 mm, 52.5 mm |
Length | 57.5mm |
Depth | 30mm |
Height | 51mm |
Equivalent Series Resistance | 9.7mΩ |
Dimensions | 57.5 x 30 x 51mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |