- RS-stocknr.:
- 123-5138
- Fabrikantnummer:
- C4BSMBX3470ZAFJ
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-5138
- Fabrikantnummer:
- C4BSMBX3470ZAFJ
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 550 V ac, 850 V dc |
Mounting Type | Solder Lug |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 25.5mm |
Length | 41.5mm |
Lead Length | 14mm |
Depth | 20mm |
Height | 40mm |
Equivalent Series Resistance | 8.2mΩ |
Dimensions | 41.5 x 20 x 40mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Maximum Operating Temperature | +85°C |
Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz |