- RS-stocknr.:
- 135-3502
- Fabrikantnummer:
- PHE450XB4470JB14R17
- Fabrikant:
- KEMET
295 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,658
(excl. BTW)
€ 2,006
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 55 | € 1,658 | € 8,29 |
60 - 145 | € 1,184 | € 5,92 |
150 + | € 1,024 | € 5,12 |
*prijsindicatie |
- RS-stocknr.:
- 135-3502
- Fabrikantnummer:
- PHE450XB4470JB14R17
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Voltage | 3kV dc |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 9.5mm |
Lead Length | 17mm |
Height | 17.5mm |
Dimensions | 18 x 9.5 x 17.5mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz |
- RS-stocknr.:
- 135-3502
- Fabrikantnummer:
- PHE450XB4470JB14R17
- Fabrikant:
- KEMET