- RS-stocknr.:
- 137-2336
- Fabrikantnummer:
- C4DEFPQ6260A8TK
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 137-2336
- Fabrikantnummer:
- C4DEFPQ6260A8TK
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Kemet MKP C4DE Series
KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.
Featurs and Benefits
Self-extinguishing case
Threaded connections (M6 or M8 bolt)
Case temperature range of -40°C to +85°C
Storage up to +105°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 260µF |
Voltage | 400V dc |
Mounting Type | Flange Mount |
Tolerance | ±10% |
Series | C4DE |
Lead Pitch | 45mm |
Length | 51mm |
Lead Length | 20mm |
Depth | 84mm |
Dimensions | 84 (Dia.) x 51mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -40°C |
Lead Diameter | 10mm |
Maximum Operating Temperature | +85°C |