- RS-stocknr.:
- 137-2377
- Fabrikantnummer:
- C4ASPBW3680A3FJ
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 137-2377
- Fabrikantnummer:
- C4ASPBW3680A3FJ
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680nF |
Voltage | 1.2 kV dc, 630 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AS |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Lead Length | 6mm |
Depth | 20mm |
Height | 40mm |
Dimensions | 41.5 x 20 x 40mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.05% |
Maximum Operating Temperature | +85°C |