- RS-stocknr.:
- 137-2420
- Fabrikantnummer:
- C4ATFBW5400A3NJ
- Fabrikant:
- KEMET
25 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 16,46
(excl. BTW)
€ 19,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 11 | € 16,46 |
12 + | € 15,65 |
- RS-stocknr.:
- 137-2420
- Fabrikantnummer:
- C4ATFBW5400A3NJ
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
Productomschrijving
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 40µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 35mm |
Lead Length | 6mm |
Height | 50mm |
Equivalent Series Resistance | 1.4mΩ |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.05% |