- RS-stocknr.:
- 170-9490
- Fabrikantnummer:
- ECWFD2W475J
- Fabrikant:
- Panasonic
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 600)
€ 0,578
(excl. BTW)
€ 0,699
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
600 - 600 | € 0,578 | € 346,80 |
1200 + | € 0,491 | € 294,60 |
*prijsindicatie |
- RS-stocknr.:
- 170-9490
- Fabrikantnummer:
- ECWFD2W475J
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(J) |
Lead Pitch | 22.5mm |
Length | 25.3mm |
Depth | 11.7mm |
Height | 16.4mm |
Dimensions | 25.3 x 11.7 x 16.4mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |