- RS-stocknr.:
- 172-5485
- Fabrikantnummer:
- B32024A3105M000
- Fabrikant:
- EPCOS
2560 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 160)
€ 3,618
(excl. BTW)
€ 4,378
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
160 + | € 3,618 | € 578,88 |
*prijsindicatie |
- RS-stocknr.:
- 172-5485
- Fabrikantnummer:
- B32024A3105M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32024 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 31.5mm |
Depth | 22mm |
Height | 36.5mm |
Dimensions | 31.5 x 22 x 36.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |