EPCOS 330nF Polypropylene Capacitor PP 200 V ac, 400 V dc ±10% Tolerance Through Hole B32652 Series

  • RS-stocknr. 172-5920
  • Fabrikantnummer B32652A4334K000
  • Fabrikant EPCOS
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: ES
Productomschrijving

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Specificaties
Kenmerk Waarde
Capacitance 330 nF
Voltage 200 V ac, 400 V dc
Mounting Type Through Hole
Tolerance ±10%
Series B32652
Lead Pitch 15mm
Length 18mm
Depth 8.5mm
Height 14.5mm
Dimensions 18 x 8.5 x 14.5mm
Dielectric PP
Terminal Type Through Hole
Minimum Operating Temperature -55°C
Maximum Operating Temperature +100°C
Lead Diameter 0.8mm
500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 500)
0,297
(excl. BTW)
0,359
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
500 +
€ 0,297
€ 148,50
*prijsindicatie
Related Products
Stacked-film radial wire-ended metallised polyester film capacitorsThese devices ...
Description:
Stacked-film radial wire-ended metallised polyester film capacitorsThese devices are uncoated so care must be taken to observe creepage and clearances to adjacent live partsIdeal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps.
KEMET C44P/C20A film capacitors are constructed from polypropylene ...
Description:
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device. ...
B3236x Series are general purpose application Power Electronic ...
Description:
B3236x Series are general purpose application Power Electronic Film Capacitors. Overpressure disconnector, self-healing technology safety deviceStud on bottom of aluminium can for mounting and groundingNaturally air-cooled or forced air cooling.
Panasonic ECWF(A) film capacitors are a compact solution, ...
Description:
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology. Low lossLow noiseCompact size - 50% smaller than the ECQE(H) ...