- RS-stocknr.:
- 172-6395
- Fabrikantnummer:
- B32686A0154K000
- Fabrikant:
- EPCOS
168 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 56)
€ 3,228
(excl. BTW)
€ 3,906
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
56 + | € 3,228 | € 180,768 |
*prijsindicatie |
- RS-stocknr.:
- 172-6395
- Fabrikantnummer:
- B32686A0154K000
- Fabrikant:
- EPCOS
Wetgeving en compliance
- Land van herkomst:
- BR
Productomschrijving
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 150nF |
Voltage | 1 kV dc, 400 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32686 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 14mm |
Lead Length | 7mm |
Height | 25mm |
Dimensions | 42 x 14 x 25mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |
- RS-stocknr.:
- 172-6395
- Fabrikantnummer:
- B32686A0154K000
- Fabrikant:
- EPCOS