KEMET 10μF Polypropylene Capacitor PP 470V ac ±5% Tolerance Chassis Mount C27 Series

  • RS-stocknr. 172-6812
  • Fabrikantnummer C274ACF5100SA0J
  • Fabrikant KEMET
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Approvals

VDE

Standards

EN 60252

Specificaties
Kenmerk Waarde
Capacitance 10 µF
Voltage 470 V ac
Mounting Type Chassis Mount
Tolerance ±5%
Series C27
Height 71.5mm
Dimensions 35 (Dia.) x 71.5mm
Dielectric Metallized Polypropylene
Maximum Operating Temperature +85°C
Terminal Type Screw Mount
Minimum Operating Temperature -25°C
Dielectric Material Family Polypropylene (PP)
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Bag of 86)
6,427
(excl. BTW)
7,777
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
86 +
€ 6,427
€ 552,722
*prijsindicatie
Related Products
C28 is a film capacitor manufactured with segmented ...
Description:
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals. Self-healingRated ...
C27 is a polypropylene metallized film, with a ...
Description:
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class. Self-healingRated frequency of 50 Hz and 60 ...
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
Self-healing metallised polypropylene capacitors for motor run applicationsStud ...
Description:
Self-healing metallised polypropylene capacitors for motor run applicationsStud mount, double Fast-on, plastic canRated for continuous service.