- RS-stocknr.:
- 172-7528
- Fabrikantnummer:
- B32922H3334M000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-7528
- Fabrikantnummer:
- B32922H3334M000
- Fabrikant:
- EPCOS
Wetgeving en compliance
- Land van herkomst:
- BR
Productomschrijving
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330nF |
Voltage | 305 V ac, 630 V dc |
Tolerance | ±20% |
Series | B32922H |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 9mm |
Lead Length | 7mm |
Height | 17.5mm |
Dimensions | 18 x 9 x 17.5mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 1 @ 1 kHz, 5 @ 100 kHz |
Maximum Operating Temperature | +110°C |
- RS-stocknr.:
- 172-7528
- Fabrikantnummer:
- B32922H3334M000
- Fabrikant:
- EPCOS