Vishay 20μF Polypropylene Capacitor PP 350V ac ±5% Tolerance Through Hole MKP 1847 Series

  • RS-stocknr. 173-0697
  • Fabrikantnummer MKP1847620354Y5
  • Fabrikant Vishay
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PT
Productomschrijving

MKP 1847 Series

For use in high performance AC filtering applications
Plastic case, sealed with resin, flame retardant

Specificaties
Kenmerk Waarde
Capacitance 20 µF
Voltage 350 V ac
Mounting Type Through Hole
Tolerance ±5%
Series MKP 1847
Lead Pitch 52.5mm
Length 57.5mm
Depth 30mm
Height 45mm
Dimensions 57.5 x 30 x 45mm
Dielectric PLYP
Lead Diameter 1.2mm
Maximum Operating Temperature +105°C
Terminal Type Through Hole
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Box of 45)
15,092
(excl. BTW)
18,261
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
45 - 45
€ 15,092
€ 679,14
90 +
€ 12,828
€ 577,26
*prijsindicatie
Related Products
Low inductive wound cellMetalised polypropylene constructionEncapsulated in self ...
Description:
Low inductive wound cellMetalised polypropylene constructionEncapsulated in self extinguishing materialFor X1 and X2 interference suppresion.
THB AC Filtering Metallized Polypropylene Film Capacitor Radial ...
Description:
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC. 85 ºC, 85 % relative humidity, 1000 hours at rated UNACRated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VACRated ...
B3236x Series are general purpose application Power Electronic ...
Description:
B3236x Series are general purpose application Power Electronic Film Capacitors. Overpressure disconnector, self-healing technology safety deviceStud on bottom of aluminium can for mounting and groundingNaturally air-cooled or forced air cooling.
Internal series constructionGood self-healing propertiesHigh current handlingRoHS-compatibleStable capacitance ...
Description:
Internal series constructionGood self-healing propertiesHigh current handlingRoHS-compatibleStable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 hAEC-Q200D compliantParallel wire leads, lead-free tinned.