- RS-stocknr.:
- 196-8737
- Fabrikantnummer:
- C44UHGT6650M81K
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 196-8737
- Fabrikantnummer:
- C44UHGT6650M81K
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 650µF |
Voltage | 600V dc |
Mounting Type | Screw Mount |
Tolerance | 10% |
Series | C44U |
Lead Pitch | 32mm |
Length | 99.5mm |
Equivalent Series Resistance | 1.2mΩ |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |