- RS-stocknr.:
- 712-3778
- Fabrikantnummer:
- B81123C1222M189
- Fabrikant:
- EPCOS
720 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,603
(excl. BTW)
€ 0,73
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,603 | € 6,03 |
50 - 190 | € 0,462 | € 4,62 |
200 - 490 | € 0,35 | € 3,50 |
500 + | € 0,238 | € 2,38 |
*prijsindicatie |
- RS-stocknr.:
- 712-3778
- Fabrikantnummer:
- B81123C1222M189
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |