- RS-stocknr.:
- 871-6687
- Fabrikantnummer:
- 940C20P47K-F
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-6687
- Fabrikantnummer:
- 940C20P47K-F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 2 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 46mm |
Lead Length | 41mm |
Equivalent Series Resistance | 6mΩ |
Dimensions | 32 x 46mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |