Electrolube Polyurethane Foam Polyurethane Foam Aerosol 750 ml

  • RS-stocknr. 250-6954
  • Fabrikantnummer MPU500
  • Fabrikant Electrolube
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: BE
Productomschrijving

MPU Polyurethane Foam

Polyurethane foam in a single-component system for sealing ventilation systems
Quickly hardens to a water-resistant solid, adheres to most surfaces
Good level of thermal and acoustic sealing
Does not shrink or later expand
Supplied with a spray tube

Specificaties
Kenmerk Waarde
Package Size 750 ml
Product Form Polyurethane Foam
Package Type Aerosol
25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
15,53
(excl. BTW)
18,79
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 15,53
Related Products
Water-based spatter agent which gives exceptional results without ...
Description:
Water-based spatter agent which gives exceptional results without the use of harmful solvents, silicones or mineral oils. Odourless, non-flammable and safe in useFine spray pattern ensures total control and economical coveragePrevents spatter adhesion on welding equipment, work pieces,surfaces, jigs and ...
3M™ Hybrid Adhesive Sealant 760 is a single ...
Description:
3M™ Hybrid Adhesive Sealant 760 is a single component, high strength, elastomeric sealant. This hybrid technology is paintable when wet and will not degrade when exposed to UV. Excellent adhesionPaintable when wetAbove/below water line useLow VOC30 Minute skin time.
Alternative to pastes, hemp and PTFE tapeSeals domestic ...
Description:
Alternative to pastes, hemp and PTFE tapeSeals domestic and industrial pipe threadsSuitable for use on portable water systems up to 82°CCertified to ANSI/NSF standard 61Steam compatibility 130°C @ 25psiWRC listed and meets BS6920Corgi approved for use with gas fittingsAvailable in ...
Specially designed for gasketing applications this lump-free, black ...
Description:
Specially designed for gasketing applications this lump-free, black gasket sealant provides excellent resistance to automotive engine oils.This Loctite ready-to-use flange sealant is ideal for flanges with permanent oil contact. Low modulus (high flexibility)Non-corrosiveEnergy-neutral cureOdour-freeResistant to oil.