Araldite Beige, Grey Cartridge Paste Polyurethane Glue for Brass, Copper

  • RS-stocknr. 739-6917
  • Fabrikantnummer 1793608
  • Fabrikant Araldite
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

2029 Gap Filling Adhesive

Araldite® 2029 Adhesive is a medium open time gap filling polyurethane adhesive.

Gap filling
High flexibility
Medium open time
Good peel strength
Designed to bond composites and metals
Adhesion to copper and brass

Applications:

Bus, Truck & Rail markets
Multi-purpose system for thermoplastic and composite bonding
General Industrial Applications such as appliance and consumer electronics

Specificaties
Kenmerk Waarde
Trade Name Araldite 202
Material Compatibility Brass, Copper
Colour Beige, Grey
Product Form Paste
Package Type Cartridge
Viscosity Measurement 60
Specific Gravity 1.32
Viscosity Description PAS
Cure Time 4 h
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Loctite 454 super glue transparent gel is ...
Description:
The Loctite 454 super glue transparent gel is a 3g, High, thixotropic viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. ...
The RS Pro gel superglues are excellent quality ...
Description:
The RS Pro gel superglues are excellent quality products designed not to drip making them ideal for your vertical applications. The superglue is a fast acting, convenient and versatile adhesive for your small repairs. Non-dripUse on vertical applicationsInstant strong bond. ...
UR5638 is an optically clear / transparent polyurethane ...
Description:
UR5638 is an optically clear / transparent polyurethane resin consisting of an aliphatic polymer designed to provide excellent UV stability while at the same time excellent transmission of the visible spectrum of light. This makes it an ideal choice for ...
Removable, high-tack adhesive dots for temporary bonding of ...
Description:
Removable, high-tack adhesive dots for temporary bonding of lightweight items such as credit cards, sample inserts, brochures, coupons, ribbons and bows, sample giveaways, gift tags and posters. Medium size, approximately 10mm diameter, 0.3mm depth.