- RS-stocknr.:
- 731-6141
- Fabrikantnummer:
- 96.232.5030.1
- Fabrikant:
- Wieland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 731-6141
- Fabrikantnummer:
- 96.232.5030.1
- Fabrikant:
- Wieland
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.
Note
The free end cable assemblies have ultrasonically welded wire ends.
Gesis RST Connector Range
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5m |
Voltage Rating | 250 V |
Current Rating | 16 A |
Sheath Colour | Black |
Cross Sectional Area | 1.5 mm² |
Series | RST |