The Omron 3-phase line filter has a length of 110mm, a width of 50mm and depth of 166mm. It has an electrical rating of 400VAC, 10A and 3kW for use with an Mx2 frequency inverter. The MX2 was developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.
Features and Benefits
• 200% starting torque • Built-in logic programming • Double rating VT 120%/1min and CT 150%/1min • Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus and CompoNet • IM & PM motor control • Integrated with Omron machine automation solution • MECHATROLINK-II and Ethernet/IP • Positioning functionality • Torque control in open loop
Applications
• Audio video communication equipment • Electronic musical instruments • Motherboards • Printers • USB hubs