- RS-stocknr.:
- 191-9692
- Fabrikantnummer:
- B84143V0207S230
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 191-9692
- Fabrikantnummer:
- B84143V0207S230
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 207A |
Maximum Voltage Rating | 400 / 690 V ac |
Mounting Type | Wall Mount |
Termination Style | Busbar |
Number of Phases | 3 |
Series | B84143V*R/S230 |
Operating Frequency | 50/60Hz |
Length | 556mm |
Depth | 254mm |
Height | 570mm |
Dimensions | 556 x 254 x 570mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |