- RS-stocknr.:
- 191-9743
- Fabrikantnummer:
- B84111A0000A120
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 191-9743
- Fabrikantnummer:
- B84111A0000A120
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Easy to install
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84111A |
Operating Frequency | 50/60Hz |
Length | 76.5mm |
Depth | 70mm |
Capacitance | 2 x 0.1 μF, 2 x 4700pF |
Height | 28.6mm |
Dimensions | 76.5 x 70 x 28.6mm |
Inductance | 2 x 0.47 mH |
Leakage Current | 0.369 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |