- RS-stocknr.:
- 881-7304
- Fabrikantnummer:
- FN2020-10-07
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-7304
- Fabrikantnummer:
- FN2020-10-07
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2020 |
Operating Frequency | 0 → 400Hz |
Length | 64mm |
Depth | 35mm |
Capacitance | 4.7 nF, 150nF |
Height | 29.3mm |
Inductance | 800 μH |
Dimensions | 64 x 35 x 29.3mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.74 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |