- RS-stocknr.:
- 881-7465
- Fabrikantnummer:
- FN2030B-8-06
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-7465
- Fabrikantnummer:
- FN2030B-8-06
- Fabrikant:
- Schaffner
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
Approvals
UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 8A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN2030B |
Number of Stages | Single Stage |
Operating Frequency | 0 → 400Hz |
Length | 85mm |
Depth | 54mm |
Capacitance | 470nF |
Height | 30.3mm |
Inductance | 8 mH |
Dimensions | 85 x 54 x 30.3mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.002 mA |
Maximum Operating Temperature | +100°C |
Resistance | 680kΩ |
- RS-stocknr.:
- 881-7465
- Fabrikantnummer:
- FN2030B-8-06
- Fabrikant:
- Schaffner