Schaffner FN351 Series 64A 3 x 440/250 V ac 0 → 60Hz Chassis Mount RFI Filter, with Terminal Block Terminals

  • RS-stocknr. 882-6689
  • Fabrikantnummer FN351-64-52
  • Fabrikant Schaffner
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: HU
Productomschrijving

FN351 Series

FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information

Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950

Specificaties
Kenmerk Waarde
Maximum Current Rating 64A
Maximum Voltage Rating 3 x 440/250 V ac
Mounting Type Chassis Mount
Termination Style Terminal Block
Number of Phases 3
Series FN351
Number of Stages Single Stage
Operating Frequency 0 → 60Hz
Length 200mm
Depth 150mm
Height 80mm
Dimensions 200 x 150 x 80mm
Leakage Current 29.5 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Power Loss 15W
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service