- RS-stocknr.:
- 883-8288
- Fabrikantnummer:
- FN510-24-33
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-8288
- Fabrikantnummer:
- FN510-24-33
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Schaffner dv/dt filters FN510
Premium range of dv/dt filters from Schaffner. Can be used in a wide range of applications such as servo drives, close loop vector drives, machinery comprising servo or torque motors, robots, pick and place machinery and applications where sine wave filters are not applicable.
Reduction of drive output voltage dv/dt
Restriction of overvoltage's on motor cables
Reduction of motor temperature
Increase of motor service life
Improvement of system reliability
Restriction of overvoltage's on motor cables
Reduction of motor temperature
Increase of motor service life
Improvement of system reliability
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 24A |
Maximum Voltage Rating | 288 V ac, 500 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FN510 |
Operating Frequency | 0 → 400Hz |
Length | 350mm |
Depth | 110mm |
Height | 190mm |
Dimensions | 350 x 110 x 190mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Power Loss | 100W |