- RS-stocknr.:
- 179-7854
- Fabrikantnummer:
- 72294662000
- Fabrikant:
- FEIN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 179-7854
- Fabrikantnummer:
- 72294662000
- Fabrikant:
- FEIN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
FEIN Multi Tool Blade
The Fein multi-tool blade is the most powerful system for interior work and renovation with special accessories for fast and precise sawing work when fitting wood. It is used with a powerful 450W high-power motor.
Features and Benefits
• Can also be converted to a delta sander
• Clean cuts even by hand, no clamping of the work piece necessary
• Convenient QuickIN quick clamping system
• Maximum quality and stability because of the use of ball/needle roller bearings and a motor and gearbox designed for continuous use at high load
• Powerful oscillating motion for maximum work progress
• StarlockMax tool mounting with outstanding torque transfer, suitable for all Starlock, StarlockPlus and StarlockMax accessories
• Clean cuts even by hand, no clamping of the work piece necessary
• Convenient QuickIN quick clamping system
• Maximum quality and stability because of the use of ball/needle roller bearings and a motor and gearbox designed for continuous use at high load
• Powerful oscillating motion for maximum work progress
• StarlockMax tool mounting with outstanding torque transfer, suitable for all Starlock, StarlockPlus and StarlockMax accessories
Specificaties
Kenmerk | Waarde |
---|---|
Multitool Type | Multi Cutter |
Plug Type | Type C - EuroPlug |
Corded/Cordless | Corded |
Wattage | 450W |