FEIN BLK 1.3 TE Corded Multi Cutter Blades, Euro Plug

  • RS-stocknr. 179-7858
  • Fabrikantnummer 72324160000
  • Fabrikant FEIN
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

FEIN Corded Multi Cutter Blades

The Fein 350W corded multi cutter blade is a compact and rapid nibbler for trapezoid sheet metals.

Features and Benefits

• 2.3m/min cutting speed for excellent work progress
• Brief overlapping area up to 2.6mm
• Cable length is 5m
• Chip protection mesh on vent slots
• Cutting direction setting can be changed in 45° steps up to 360° using tool-free pivoting cutting head
• Low operating costs due to long tool life of punch and die
• Motor with outstanding performance and stability
• Optimum ergonomics with a handle up to 20% slimmer because of its extremely thin drive head
• QuickIN clamping system
• Rotating punch for a service life which is now up to 30% longer
• Stainless steel up to 0.6mm

Specificaties
Kenmerk Waarde
Type Nibbler
Corded/Cordless Corded
Plug Type Type C - EuroPlug
Model Number BLK 1.3 TE
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
570,00
(excl. BTW)
689,70
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 570,00
Related Products
RS Pro 15 piece oscillating blade sets. Compatible ...
Description:
RS Pro 15 piece oscillating blade sets. Compatible with most multi-cutter, ideal for cutting wood, metal or soft materials. • Universal oscillating multi-tool blades• Quick-in tool change• Applicable for all brands of oscillating multi-tools• Supplied in a portable storage case. ...
15-piece accessory set for the most frequent work ...
Description:
15-piece accessory set for the most frequent work tasks in repairing and renovating wooden windows. Universally usable for sanding right to corners and edges without kickback. Removing old brittle putty or glass holding strips without risk of glass breakage as ...
15-part set of accessories. Ideal choice of accessories ...
Description:
15-part set of accessories. Ideal choice of accessories for all common renovation and repair jobs around the house. Can be used universally for grinding close the edge in corners and edges without kick-back. For sawing all timber materials, including those ...
3-part set of accessories for many common renovation ...
Description:
3-part set of accessories for many common renovation and repair jobs in sanitary facilities. Cut out tile joints quickly and cleanly, getting right into the corners and edges without overcutting when undertaking partial repairs on individual tiles. Rasp off tile ...