Chauvin Arnoux CA8331 Power Quality Analyser RS Calibration

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

CA8331 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8331 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

The CA 8331 offers the possibility of mixing different types of current sensors and configuration of the ratios allows direct reading of the measurements.
Large colour TFT screen for easy reading
TRMS AC+ DC voltage and current, frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, toe, Joule
Harmonics from 0 to the 50th order, phase
Flicker (Pst and Plt)
Recording of a selection of parameters at the maximum sampling rate for 4 hours to 2 weeks
Peak detection
Vectorial representation
IP53 / IK08
USB communication

Note

Current clamps are available separately.

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Specificaties
Kenmerk Waarde
Absolute Maximum Current Measurement 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac
Number of Phases 1, 3
Maximum Voltage 1000V
Display Type TFT LCD
Calibrated RSCAL
Measurement Type Current, Voltage
Measurement Standards IEC 610101
Interface Type USB
Power Source Battery, Mains
Battery Type Rechargeable NiMH
Battery Life 13 h
Maximum Frequency 69Hz
Dimensions 240 x 180 x 55mm
Model Number p CA8331
Height 55mm
Weight 1.9kg
Length 240mm
Width 180mm
Minimum Frequency 40 Hz
2 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
1.806,00
(excl. BTW)
2.185,26
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.806,00
Related Products
Three-phase energy and power failure analyserPower and energy ...
Description:
Three-phase energy and power failure analyserPower and energy analysis in supply networksHarmonics analysis in accordance with EN 61000-4-7Network quality in accordance with EN50160 with statistical bar chartFlicker analysis as per standard EN 61000-4-15Recording of power-on operations and errorsAnalysis module ...
The 6811C AC power source/analyser from Keysight is ...
Description:
The 6811C AC power source/analyser from Keysight is a performance AC test solution with 375 VA maximum output power & a built-in arbitrary waveform generator. 20 Vrms test signal (Option 001)High-speed measurements: 5.6 ms201 points list sweepVersatile PC connectivity (LAN, ...
The 6813C AC power source/analyser from Keysight is ...
Description:
The 6813C AC power source/analyser from Keysight is a performance AC test soloution with 1750 VA maximum output power and a built in arbitrary waveform generator. 20 Vrms test signal (Option 001)High-speed measurements: 5.6 ms201 points list sweepVersatile PC connectivity ...
HMC8015 is the first compact tester for AC/DC ...
Description:
HMC8015 is the first compact tester for AC/DC load and standby current characterisation to enable measurements without extra requirements such as computers or remote infrastructure. It features a numerical and graphical display with 26 key parameters. Its performance and compliance ...