Connector for use with Cassette Type Converter

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

H11 Connector for Eurocassette PSUs H/M Series

This connector has eleven hard silver-plated contacts in one vertical column marked 2 to 32. Mating and mounting conditions are according to DIN 41612.

Specificaties
Kenmerk Waarde
Accessory Type Connector
For Use With Cassette Type Converter
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
96 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
Was € 20,14
17,37
(excl. BTW)
21,02
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 17,37
5 - 9
€ 16,50
10 - 24
€ 15,63
25 +
€ 14,76
Related Products
A range of DIN 41612 / IEC 60603-2 ...
Description:
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid. Indirect connection systemUse in DIN 41494 construction systems (19” technology)Connection between plug-in cards and backplane wiringConnection between two PCBs arranged one above the otherConnection to peripheral ...
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to ...
20A Enclosed Redundancy Module to improve overall l ...
Description:
20A Enclosed Redundancy Module to improve overall l system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 24Vdc. Support 1+1 and N+1 redundancy system2 channels inout and 1 outputSuitable for redundancy ...
Connector kits containing mating connectors for the RS ...
Description:
Connector kits containing mating connectors for the RS range of high density, open frame, switch mode power suppliesFor connector kit E23 use Molex crimp tool 63811-7500, see stk no 450-391For all other connector kits use JST crimp tool WC-160, see ...