Toshiba TBD62084APG(Z,HZ) 8 Power Switch IC 18-Pin, DIP

  • RS-stocknr. 174-4057
  • Fabrikantnummer TBD62084APG(Z,HZ)
  • Fabrikant Toshiba
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in High voltage : VOUT = 50 V (MAX) High current : IOUT = 500 mA/ch (MAX) Input voltage(output on) : TBD62083A series 2.5 V (MIN) TBD62084A series 7.0 V (MIN) Input voltage(output off) : TBD62083A series 0.6 V (MAX) TBD62084A series 1.0 V (MAX) Package : PG type P-DIP18-300-2.54-001 FG type SOP18-P-375-1.27 FNG type SSOP18-P-225-0.65 FWG type P-SOP18-0812-1.27-001

Specificaties
Kenmerk Waarde
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.5mA
Power Rating 1.47W
Mounting Type Through Hole
Package Type DIP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 22.86 x 6.4 x 3.3mm
Series TBD62084A
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Tube of 20)
0,628
(excl. BTW)
0,76
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
20 - 20
€ 0,628
€ 12,56
40 - 80
€ 0,531
€ 10,62
100 +
€ 0,493
€ 9,86
*prijsindicatie
Related Products
Description:
The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of ...
TBD62003A series and TBD62004A series are DMOStransistor array ...
Description:
TBD62003A series and TBD62004A series are DMOStransistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 7 circuits built-in High voltage : VOUT = ...
TBD62783A series are DMOS transistor array with 8 ...
Description:
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT = 50 V ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...