Smart Low Side Switch ICs

  • RS-stocknr. 184-8009
  • Fabrikantnummer BM2LB150FJ-CE2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The BM2LB150FJ-C is an automotive 2ch low side switch IC, which has built-in overcurrent limiting circuit, thermal shutdown circuit, and overvoltage (active clamp) protection circuit.

Built-in overcurrent limiting circuit (OCP)Built-in thermal shutdown circuit (TSD)Direct control enabled from CMOS logic IC, etc.Low On resistance RDS(ON) up to 150 mΩ (when VIN=5V, ID=0.5A, Tj=25°C)Monolithic power management IC with the control block (CMOS) and power MOSFET mounted on a single chipSurface mount package SOP-J8

Specificaties
Kenmerk Waarde
Power Switch Topology Low Side
Power Switch Type Low Side Switch
Switch On Resistance 420mΩ
Number of Channels 2
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 10A
Power Rating 2W
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 1.37mm
Automotive Standard AEC-Q100
Series IPD Series
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
0,684
(excl. BTW)
0,828
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 - 2500
€ 0,684
€ 1.710,00
5000 +
€ 0,65
€ 1.625,00
*prijsindicatie
Related Products
The highly integrated PROFET™ family (PROtected FET) incorporates ...
Description:
The highly integrated PROFET™ family (PROtected FET) incorporates a broad range of smart features like diagnose and protection. PROFET™ intelligent power high side switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection. They offer ...
The FPF2290 features a low-RON internal FET and ...
Description:
The FPF2290 features a low-RON internal FET and an operating voltage range of 2.5 V to 23 V. An internal clamping circuit is capable of shunting surge voltages of ±100 V, protecting downstream components and enhancing system robustness. The FPF2290 ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOS FET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to ...
BD82034FVJ is a Single Channel High Side Switch ...
Description:
BD82034FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...