- RS-stocknr.:
- 196-3985
- Fabrikantnummer:
- Si83405ADA-IF
- Fabrikant:
- Skyworks Solutions Inc
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 196-3985
- Fabrikantnummer:
- Si83405ADA-IF
- Fabrikant:
- Skyworks Solutions Inc
Datasheets
Wetgeving en compliance
Productomschrijving
The Si834x is a smart switch ideally suited to drive any 12 V or 24 V load. It offers a fully integrated solution with safety isolation, diagnostics, and protection to drive up to 4 channels of inductive or resistive loads at up to 2 A of continuous current in a compact DFN-32 package. It can be purchased as a high-side, low-side or push-pull switch to meet a broad range of system requirements. Its controlled via a simple parallel interface, or a feature-rich SPI interface.
Specificaties
Kenmerk | Waarde |
---|---|
Power Switch Topology | Low Side/High Side |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 700mA |
Number of Outputs | 1 |