Schneider Electric Harmony XVC6 Series Red/Amber Buzzer Signal Tower, 2 Lights, 24 V ac/dc, Surface Mount
- RS-stocknr.:
- 704-3770
- Fabrikantnummer:
- XVC6B25SK
- Fabrikant:
- Schneider Electric
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 201,00
(excl. BTW)
€ 243,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 201,00 |
- RS-stocknr.:
- 704-3770
- Fabrikantnummer:
- XVC6B25SK
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
Productomschrijving
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Harmony XVC6 |
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Surface Mount |
Height | 160.8mm |
Base Diameter | 60mm |
Connection Cable Length | 850mm |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
Minimum Temperature | -10°C |
Housing Colour | White |
Maximum Temperature | +50°C |
Current Consumption | 90mA |
- RS-stocknr.:
- 704-3770
- Fabrikantnummer:
- XVC6B25SK
- Fabrikant:
- Schneider Electric