Pre-Crimped Lead 79758 Series for use with ValuSeal Receptacle Housing 172878

  • RS-stocknr. 134-8824
  • Fabrikantnummer 79758-2057
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex ValuSeal™ Pre-Crimped Leads

A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings, see typical part numbers 134-8798 and 134-8799. The pre-crimped leads are available in male to male and female to female configurations in lengths of 150 mm and 300 mm. Ideal for prototyping and pre-production applications Part number 134-8802 Male to Male 150mm
Part number 134-8803 Male to Male 300mm
Part number 134-8804 Female to Female 150mm
Part number 134-8805 Female to Female 300mm

Features and Benefits

• 16 AWG and 18 AWG wire sizes
• Pre-crimped at both ends
• Available in 150 mm and 300 mm lengths

Molex ValuSeal™ Range

240 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Bag of 5)
0,846
(excl. BTW)
1,024
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
5 - 20
€ 0,846
€ 4,23
25 - 45
€ 0,684
€ 3,42
50 - 95
€ 0,65
€ 3,25
100 +
€ 0,618
€ 3,09
*prijsindicatie
Related Products
From the Molex Mini50™ series, a 2 circuit ...
Description:
From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the ...
MX123™ mate-assist lever receptacles that integrate housing, lever, ...
Description:
MX123™ mate-assist lever receptacles that integrate housing, lever, positive latch reinforcement (PLR) and connector postion assurance (CPA) components. These mate-assist lever receptacles feature anti-scooping and a lever retention lock on the harness connector to aid installation. These MX123™ lever receptacles ...
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles ...
Description:
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.For female Crimp Terminal contacts see stock number 797-8711 . White Mizu-P25 part numbers end in 72117-xxx0Black Mizu-P25 part numbers end in 72117-xxx1.
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the ...