S24/7130 15 Press Equal Tee

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

Suitable for jointing copper

Specificaties
Kenmerk Waarde
Fitting Type Equal Tee
Material Copper
130 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 10)
4,548
(excl. BTW)
5,503
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 +
€ 4,548
€ 45,48
*prijsindicatie
Related Products
Compression fittings suitable for use with a variety ...
Description:
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also ...
XPress offers all the benefits of a heat ...
Description:
XPress offers all the benefits of a heat freepress-fit systemsaving time and money with every jointMore diverse range of installations and opportunitiessuch as for gas and solar installationswith super sizes available for the highest tower bloc.
Solid state flow sensor, no moving partsDisplays flow ...
Description:
Solid state flow sensor, no moving partsDisplays flow and volumeMulti-language, menu driven operationSimulation option provides all output signals for commissioningTeach-in, automatic calibration for specific applicationsOutputs: 4 to 20mA, calibrated pulse and two relaysDisplay and function keys protected by ...
This Georg Fischer equal 90° tee is ideally ...
Description:
This Georg Fischer equal 90° tee is ideally used for industrial pressure applications such as water and gas. The tee provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit ...