Siemens QBM81-5 / BPZ:QBM81-5 Pressure Module

Subtotaal (1 eenheid)*

€ 113,57

(excl. BTW)

€ 137,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 113,57

*prijsindicatie

RS-stocknr.:
282-5195
Fabrikantnummer:
QBM81-5 / BPZ:QBM81-5
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Differential Pressure Monitor

Product Type

Pressure Module

Standards/Approvals

UL94, IEC529

Hazardous Area Certification

NO

Land van herkomst:
CH

Siemens Differential Pressure Monitor, 50 to 500 Pa Pressure - BPZ:QBM81-5


This Siemens differential pressure monitor designed to measure and monitor air pressure in HVAC systems. With a maximum pressure of 0.005 bar, this accessory type pressure monitor is ideal for applications such as monitoring air filters, airflows, and fan belts in various environments like clean rooms and kitchens.

Features & Benefits


• Monitors air filters, airflows, and fan belts for versatility

• Easy to mount and install

• Long-term stability of switching points

• Highly accurate adjustment options

Applications


• Monitoring differential pressure in HVAC installations

• Monitoring underpressure and overpressure in HVAC systems

• Monitoring the state of air filters, prevailing airflows, damaged fan belts, and overpressure in various environments

Can it be used to monitor pressure in clean rooms?


Yes, it is suitable for monitoring pressure in clean rooms.

Will it monitor the state of air filters?


Yes, this pressure module can monitor the state of air filters in HVAC systems.

Is it easy to install?


Yes, the pressure module is easy to mount and install in various applications.

Gerelateerde Links