Fluke FLUKE-750PA4 Pressure Calibrator, For Use With Hand Pump
- RS-stocknr.:
- 287-5611
- Fabrikantnummer:
- FLUKE-750PA4
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 2.254,00
(excl. BTW)
€ 2.727,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.254,00 |
*prijsindicatie
- RS-stocknr.:
- 287-5611
- Fabrikantnummer:
- FLUKE-750PA4
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Product Type | Pressure Calibrator | |
| Accessory Type | Pressure Module | |
| For Use With | Hand Pump | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Pressure Calibrator | ||
Accessory Type Pressure Module | ||
For Use With Hand Pump | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Fluke Pressure Modules is a complete family of precision pressure modules, it covers workloads from 1 inH20 to 10,000 psi (2.5 mBar to 690 bar),These flexible modules not only work with multifunction calibrators but also extend the measurement range of Fluke pressure calibrators.
8 intrinsically safe models
It reduces errors by digitally sending measurements to calibrators
Precision measurements with reference uncertainties up to 0.01%
Gerelateerde Links
- Fluke FLUKE-700M20TH Pressure Calibrator Pressure Test Pump Hose Kit, For Use With Pressure Calibrator
- Fluke FLUKE-700TTH5K Pressure Calibrator, For Use With Precision Pressure Calibrator and Test Pump
- Fluke FLUKE-700TTH10K Pressure Calibrator, For Use With Precision Pressure Calibrator and Test Pump
- Fluke Fluke -720RTD Pressure Calibrator 721 Pressure Calibrator
- Fluke Fluke-71X-TRAP Pressure Calibrator 718 Pressure Calibrator
- Fluke Fluke-71X-Hose Pressure Calibrator 719 Pro Pressure Calibrator, 718
- Fluke Pressure Calibrator Accessories
- Fluke Pneumatic, Hand Pressure Pump Kit 40 bar