Siemens VPF44.50F25 / S55266-V175 2 Port Pressure Control Valve, R 3/8 in
- RS-stocknr.:
- 636-057
- Fabrikantnummer:
- VPF44.50F25 / S55266-V175
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.232,14
(excl. BTW)
€ 1.490,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.232,14 |
*prijsindicatie
- RS-stocknr.:
- 636-057
- Fabrikantnummer:
- VPF44.50F25 / S55266-V175
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Pressure Control Valve | |
| Default Valve Position | NO | |
| Thread Size | R 3/8 in | |
| Number of Ports | 2 | |
| Series | Acvatix PICV | |
| Maximum Operating Pressure | 1600 kPa | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Pressure Control Valve | ||
Default Valve Position NO | ||
Thread Size R 3/8 in | ||
Number of Ports 2 | ||
Series Acvatix PICV | ||
Maximum Operating Pressure 1600 kPa | ||
Vrijgesteld
- Land van herkomst:
- CN
The Siemens Pressure Independent Control Valve featuring differential pressure controller, and flow limiter which ensuring consistent water flow regardless of pressure fluctuations. This integration simplifies system design and installation, eliminating the need for separate balancing valves and reducing potential leak points. By maintaining a constant differential pressure, PICVs prevent issues like uneven heating, system noise, and energy wastage, leading to improved comfort and efficiency.
Maintenance free
Low noise operation
Linear characteristic as per VDI / VDE 2173
Gerelateerde Links
- Siemens VPD220A-135 / S55264-V175 2 Port Pressure Control Valve R
- Siemens VPF53.200F280 / S55266-V151 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF54.65F35 / S55266-V155 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF54.100F90 / S55266-V159 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF53.200F210 / S55266-V150 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF54.65F25 / S55266-V154 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF54.80F35 / S55266-V156 2 Port Pressure Control Valve, R 3/8 in
- Siemens VPF54.50F25 / S55266-V153 2 Port Pressure Control Valve, R 3/8 in