SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa, 1.5 MPa

  • RS-stocknr. 792-7839
  • Fabrikantnummer ISE30A-01-D-L
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

ISE30A Digital Pressure Switches

2-Colour display for easy monitoring
Set up to 10 slave units from one master, up to a distance of 4m
4 digit display for easy reading
Uses easy to replace one-touch fittings
Secret code set function
Power saving function
Resolution switch function to reduce flicker

Standards

CE, RoHS, UL, CSA

Specificaties
Kenmerk Waarde
Minimum Operating Pressure -0.1MPa
Maximum Operating Pressure 1 MPa, 1.5 MPa
Pressure Type Positive Pressure
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas
Connection R 1/8
Type Analog Current Output, NPN Open Collector
Voltage Rating 12 → 24V dc
Connection Thread Size 1/8 in
Manufacturer Series ISE
Connection Thread Standard R
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
IP Rating IP40
LED Indicator Yes
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
82,51
(excl. BTW)
99,84
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 82,51
5 +
€ 79,99
Related Products
Pressure switches that allow microswitch operation once a ...
Description:
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650. A range of switches ...
The SICK PAC50 pressure switch provides an easy ...
Description:
The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra ...
The SICK PAC50 pressure switch provides an easy ...
Description:
The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra ...
Festo SPTE series pressure transmitters for simple and ...
Description:
Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection. ...